Draper 55740 D20 20V Nailer/Stapler - Bare

MPN
55740
Brand
Draper
EAN-13
5010559557400
Order Code
92-0254
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 82 in stock

Features: Part of the D20 series, Single or contact firing, Safety contact tip, Batteries and Chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Firing Rate 60 per min
  • Nail Gauge 18
  • Nail Length 20-50
  • Staples Type 90
  • Staple Length 19-40
  • Magazine Capacity 100
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool) 2.66kg
Type Nailer/Stapler

Reviews

Be the first to submit a review

Trustpilot