Draper 55604 D20 20V Oscillating Multi Tool - Bare

MPN
55604
Brand
Draper
EAN-13
5010559556045
Order Code
92-0252
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Features: Part of the D20 series, Variable speed, Quick change blade function, 35 - degree oscillating angle, Supplied with scraper attachment, hook and loop backing pad, saw blade and 3 sanding sheets, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No load speed 500-15000rpm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool) 1.06kg
Type Multi-tool

Reviews

Be the first to submit a review

Trustpilot