Draper 54413 13mm Euro Coupling Hose Tailpiece (sold Loose)

Image Representative of Range

Draper 54413 13mm Euro Coupling Hose Tailpiece (sold Loose)

MPN
54413
Brand
Draper
EAN-13
5010559544134
Order Code
91-6622
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    6mm 8mm 10mm 13mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

•   For heavy duty high flow applications
•   Tested to over 1million cycles
•   Connects to most popular and European adaptor profiles (Cejn, Rectus etc.)
•   Zinc passivated to significantly improve corrosion resistance
•   Hard wearing steel construction
Sold loose.


    Specification:
  • Flow capacity at 6 bar inlet and
  • 0.5bar pressure drop: 78cfm (2200L/min)
  • Max. working pressure: 500psi (35bar)
  • Test pressure: 725psi (50bar)
  • Max. burst pressure: 2030psi (140bar)
  • Temp. range: -40 to 100°C
  • Nominal flow diameter: 7.4mm
Type Euro coupling tailpiece
Thread Size 13mm

Reviews

Be the first to submit a review

Trustpilot