Draper 6mm Euro Coupling Hose Tailpiece

Draper Brand: Draper

•   For heavy duty high flow applications
•   Tested to over 1million cycles
•   Connects to most popular and European adaptor profiles (Cejn, Rectus etc.)
•   Zinc passivated to significantly improve corrosion resistance
•   Hard wearing steel construction
Sold loose.

    Specification:
  • Flow capacity at 6 bar inlet and
  • 0.5bar pressure drop: 78cfm (2200L/min)
  • Max. working pressure: 500psi (35bar)
  • Test pressure: 725psi (50bar)
  • Max. burst pressure: 2030psi (140bar)
  • Temp. range: -40 to 100°C
  • Nominal flow diameter: 7.4mm
Description Image Product Buy Pricing (Ex VAT) Thread Size Type
Draper 54410 6mm Euro Coupling Hose Tailpiece (sold Loose)
Draper 54410 6mm Euro Coupling Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6619
MPN: 54410

Despatched within 3 working days - 27 in stock
1+ £14.00
Price per unit Ex VAT
6mm Euro coupling tailpiece
Draper 54411 8mm Euro Female Coupling Hose Tailpiece (sold Loose)
Draper 54411 8mm Euro Female Coupling Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6620
MPN: 54411

Despatched within 3 working days - 6 in stock
1+ £15.00
Price per unit Ex VAT
8mm Euro coupling tailpiece
Draper 54412 10mm Euro Coupling Hose Tailpiece (sold Loose)
Draper 54412 10mm Euro Coupling Hose Tailpiece (sold Loose)
Extended range
Order code: 91-6621
MPN: 54412

Available to back orderBack order, lead time 7 days
1+ £13.19
Price per unit Ex VAT
10mm Euro coupling tailpiece
Draper 54413 13mm Euro Coupling Hose Tailpiece (sold Loose)
Draper 54413 13mm Euro Coupling Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6622
MPN: 54413

Despatched within 3 working days - 5 in stock
1+ £16.30
Price per unit Ex VAT
13mm Euro coupling tailpiece

Trustpilot