Draper 53508 6.0 x 450mm Plain Slot Screwdriver with Soft Grip Handles

MPN
53508
Brand
Draper
EAN-13
5010559535088
Order Code
92-1235
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 91 in stock

Chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Soft grip rubber handles with moulded inserts. The long length is ideal for use on vehicle radiator hose clips etc. Display packed on individual storage hanger with barcode on reverse.

Length 450mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot