Draper 53491 6V/12V Smart Charger and Battery Maintainer (10A)

MPN
53491
Brand
Draper
EAN-13
5059482006043
Order Code
91-7638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 169 in stock

This portable 10A smart charger does more than just charge 6V and 12V vehicle batteries. It has the ability to activate, analyse and recondition the battery in 10-steps, making it ideal for deep discharged batteries. The charger can be connected to a Lead-Acid or Lithium battery for a long duration without the risk of overcharging. It can also be used in winter temperatures as low as -20°C. It’s easy to use and a cost-effective solution to keep batteries in good condition all year round.

  • Charge Type Automatic smart charger
  • Charge rate 10A
  • Voltage 6V/12V
  • Suitable battery type WET, MF, Ca/Ca, AGM, GEL, LiFePO4
  • Dimensions 165 x 75 x 48mm
  • Weight 0.93kg
Type Battery Charger

Reviews

Be the first to submit a review

Trustpilot