Draper 53172 6/12V 3 Bank Charger Station Manufacturers P/N - 53172

MPN
53172
Brand
Draper
EAN-13
5059482005978
Order Code
92-4627
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.63 £72.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Microprocessor controlled 6V/12V bank charger station with capacity to charge and maintain three batteries simultaneously.

This fully automatic smart charger reacts continuously to battery condition to prevent overcharging, reverse polarity and short circuits.

Fitted with lead connectors and supplied with terminal rings and alligator clips.

  • Charge type: Fully automatic smart charge
  • Charge rate: 2A
  • Voltage: 6V/12V
  • Suitable battery types: Pb, GEL, AGM and MF
  • Dimensions: 214 x 202 x 80mm
  • Weight: 2.18kg
Dimensions 214 x 202 x 80mm

Reviews

Be the first to submit a review

Trustpilot