Draper 52985 12/24V Battery Charger, 16 - 20A - 52985

MPN
52985
Brand
Draper
EAN-13
5059482005886
Order Code
92-4618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £68.56 £65.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

For workshop and home use.

Suitable for conventional lead acid batteries up to 250Ah.

Well-designed convenient machine with cable storage and fitted with an integral carry handle.

Supplied with insulated copper leads and battery clips.

  • Voltage: 230V AC
  • Frequency: 50Hz
  • Power: 480W
  • Charge voltage: 12V/24V
  • Current charge: 16-20A
  • Amperage: 90-250Ah
  • Suitable battery types: Lead acid (Pb)
  • Dimensions: 290 x 250 x 245mm
  • Weight: 8.1kg
Amperage 90-250Ah

Reviews

Be the first to submit a review

Trustpilot