Draper 52965 12/24V Battery Charger, 10 - 14A - 52965

MPN
52965
Brand
Draper
EAN-13
5059482005879
Order Code
92-4616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 59 in stock

For workshop and home use.

Suitable for conventional lead acid batteries.

Well-designed convenient machine with cable storage and fitted with an integral carry handle.

Supplied with insulated copper leads and battery clips.

  • Voltage: 230V AC
  • Frequency: 50Hz
  • Power: 310W
  • Charge voltage: 12V/24V
  • Current charge: 10-14A
  • Amperage: 60-200Ah
  • Suitable battery types: Lead acid (Pb)
  • Dimensions: 290 x 250 x 245mm
  • Weight: 6.2kg
Amperage 60-200Ah
Dimensions 290 x 250 x 245mm
Power 310w

Reviews

Be the first to submit a review

Trustpilot