Draper 52130 6 x 18m Nylon Brick Line Hanks

MPN
52130
Brand
Draper
EAN-13
5010559521302
Order Code
91-3607
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

White braided nylon with a breaking strain of 22.5kg.


  • Length 18m per hank
  • Supplied as a pack of six hanks on a display card
Type Brick line
Colour Orange
Length 6x 18m

Reviews

Be the first to submit a review

Trustpilot