Draper 48562 Washable Cartridge for WDV50SS 48499, WDV50SS/110 & SWD1200

MPN
48562
Brand
Draper
EAN-13
5010559485628
Order Code
91-5541
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

The Draper Washable Cartridge for WDV50SS (91-5537) 48499, WDV50SS/110 and SWD1200 is ideally suited for use in the workshop and garage or DIY work around the home and garden.


    Specification:
  • Max. vacuum pressure: 26KPa (260mbar)
  • Max. air flow: 70L/sec
  • Tank volume: 50L
  • Power take off rating: 2200W
  • Dimensions:
  • - height (inc castors): 720mm
  • - base: 440 x 440mm
  • Weight: 10kg
Type Vacuum cleaner accessories

Reviews

Be the first to submit a review

Trustpilot