Draper 47809 500cc Heavy Duty Lever Grease Gun

MPN
47809
Brand
Draper
EAN-13
5010559478095
Order Code
91-1510
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 221 in stock

For bulk loading with stiff, medium or heavy grease for agricultural, automotive or industrial applications. Heavy duty spring, plunger assembly and air release valve. Complete with delivery tube and hydraulic connector. Side lever action. Suitable for cartridge, suction and bulk loading. Safe working pressure 62Mpa (9000 psi). Threaded 1/8" BSPT. Display carton.


Type Side lever grease gun
Capacity 0.5L
Pressure 9000psi

Reviews

Be the first to submit a review

Trustpilot