Draper 46541 Fully Insulated Screwdriver Set (12 Piece)

MPN
46541
Brand
Draper
EAN-13
5010559465415
Order Code
92-1145
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

VDE approved fully insulated screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Chrome molybdenum steel blades hardened, tempered and chemically blacked. Display packed.

  • Contents:
  • 5 x Plain slot screwdrivers: 2.5 x 75, 4.0 x 100, 5.5 x 125, 6.5 x 150, 8.0 x 150mm
  • 3 x Cross slot screwdrivers: No.0 x 75, No.1 x 80, No. 2 x 100mm
  • 4 x PZ TYPE screwdrivers: No.0 x 75, No.1 x 80, No. 2 x 100, No: 3 x 150mm
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot