Draper 46537 No: 2x100mm Fully Insulated Soft Grip PZ TYPE Screwdriver - Loose

MPN
46537
Brand
Draper
EAN-13
5010559465378
Order Code
92-1141
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 86 in stock

VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Chrome molybdenum steel blades hardened, tempered and chemically blacked. Sold loose.

Length 100mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot