Draper Fully Insulated Soft Grip PZ TYPE Screwdriver - Loose Range

Draper Brand: Draper
VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Chrome molybdenum steel blades hardened, tempered and chemically blacked. Sold loose.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking
Draper 46537 No: 2x100mm Fully Insulated Soft Grip PZ TYPE Screwdriver - Loose
Draper 46537 No: 2x100mm Fully Insulated Soft Grip PZ TYPE Screwdriver - Loose
Standard range
Order code: 92-1141
MPN: 46537

Despatched within 3 working days - 86 in stock
1+ £1.92
Price per unit Ex VAT
100mm PZ2 No Pozidriv No No No
Draper 46538 No: 3x250mm Fully Insulated Soft Grip PZ TYPE Screwdriver - Loose
Draper 46538 No: 3x250mm Fully Insulated Soft Grip PZ TYPE Screwdriver - Loose
Extended range
Order code: 92-1142
MPN: 46538

Available to back orderBack order, lead time 5 weeks
1+ £11.00
Price per unit Ex VAT
250mm PZ3 No Pozidriv No No No


Trustpilot