Draper 46533 No: 1 x 80mm Fully Insulated Soft Grip PZ TYPE Screwdriver.

MPN
46533
Brand
Draper
EAN-13
5010559465330
Order Code
92-1137
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.71 £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Made from hardened, tempered and chemically blacked S2 steel. Display packed on individual storage hanger.

Length 80mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot