Draper 46527 No: 0 x 75mm Fully Insulated Soft Grip Cross Slot Screwdriver.

MPN
46527
Brand
Draper
EAN-13
5010559465279
Order Code
92-1129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Made from hardened, tempered and chemically blacked S2 steel. Display packed on individual storage hanger.

Length 75mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot