Draper Fully Insulated Soft Grip Cross Slot Screwdriver Range

Draper Brand: Draper
VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Made from hardened, tempered and chemically blacked S2 steel. Display packed on individual storage hanger.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper 46527 No: 0 x 75mm Fully Insulated Soft Grip Cross Slot Screwdriver.
Draper 46527 No: 0 x 75mm Fully Insulated Soft Grip Cross Slot Screwdriver.
Standard range
Order code: 92-1129
MPN: 46527

Despatched within 3 working days - 40 in stock
1+ £2.65
Price per unit Ex VAT
75mm PH0 No Phillips No No No Screwdriver
Draper 46528 No: 1 x 80mm Fully Insulated Soft Grip Cross Slot Screwdriver.
Draper 46528 No: 1 x 80mm Fully Insulated Soft Grip Cross Slot Screwdriver.
Standard range
Order code: 92-1131
MPN: 46528

Despatched within 3 working days - 41 in stock
1+ £3.65
Price per unit Ex VAT
80mm PH1 No Phillips No No No Screwdriver
Draper 46529 No: 2 x 100mm Fully Insulated Soft Grip Cross Slot Screwdriver.
Draper 46529 No: 2 x 100mm Fully Insulated Soft Grip Cross Slot Screwdriver.
Standard range
Order code: 92-1133
MPN: 46529

Despatched within 3 working days - 40 in stock
1+ £4.04
Price per unit Ex VAT
100mm PH2 No Phillips No No No Screwdriver

Trustpilot