Draper 46521 2.5mm x 75mm Fully Insulated Plain Slot Screwdriver. (Sold Loose)

MPN
46521
Brand
Draper
EAN-13
5010559465217
Order Code
92-1119
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Chrome molybdenum steel blades hardened, tempered and chemically blacked. Sold loose.

Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot