Easter Opening Hours and Delivery Dates here

Draper 43759 Expert 8 Drawer Roller Tool Cabinet

Order Code:

91-7225

Brand: Draper Expert MPN: 43759 EAN-13: 5010559437597
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


This Draper Expert Quality, 8-drawer roller tool cabinet is manufactured from heavy duty sheet steel with a protective powder-coated finish.

It is fitted with fixed and braked swivelling castors with extra wide tyres. All drawers are fitted with 3mm EVA foam lining and ball-bearing runners for smooth operation and long life. The cabinet is fitted with a secure locking system and is supplied with two keys.


  • Configuration of drawers (L x W x H):
  • 6 drawers 603 x 395 x 70mm
  • 1 drawer 603 x 395 x 95mm
  • 1 drawer 603 x 395 x 120mm
  • Overall dimensions 675 x 450 x 1035mm
  • Draper type RC8CB / 43759
Type Rollcab
Colour Red
Number of Drawers 8
Width 675mm

Trustpilot