Draper 43065 Bi-metal Reciprocating S/Blades-M/Purpose Cutting 200mm 6-12tpi 2Pc

MPN
43065
Brand
Draper
EAN-13
5059482022449
Order Code
92-4560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Pack of two BIM reciprocating saw blades manufactured to a high quality with progressive tooth pitch.

For fast straight cutting of ferrous and non-ferrous sheet metals, thin metals, hardwood, softwood, plywood, plastic and laminate.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

These blades are similar to Bosch S3456XF blades.

  • Blade length: 200mm
  • Working length: 150mm
  • Cutting depth: 3-8mm
  • Teeth per inch: 6-12tpi
  • Connection: 1/2" universal fitment
  • Weight: 0.16kg
Teeth Per Inch 6-12tpi

Reviews

Be the first to submit a review

Trustpilot