Draper 41891 Delta Sanding Sheets - Hook & Loop, 93mm, 240 Grit 10Pc

MPN
41891
Brand
Draper
EAN-13
5059482005275
Order Code
92-4548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 123 in stock

This pack of 93mm Delta sanding sheets are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding sheets.

The six pre-punched 8mm holes improve dust extraction.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most oscillating multi-tools with 93mm hook and loop backing pads including Stock No. 89482 and 55604.

  • Size: 93 x 93mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing Type: Hook and Loop
  • Backing weight: E-Weight
  • Dust extraction: 6 x 8mm holes
Grit Size 240

Reviews

Be the first to submit a review

Trustpilot