Draper 41434 75mm Twisted Wire Wheel

MPN
41434
Brand
Draper
EAN-13
5010559414345
Order Code
91-6007
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

This heavy duty wire wheel brush is designed for de-scaling, de-burring, removing rust and adhesive residues, and preparing / cleaning welding seams.


  • Diameter: 75mm
  • Integral 6mm shaft suitable for power tools
  • Draper type 41434
Type Twisted wire
Diameter 75mm
Size 75mm

Reviews

Be the first to submit a review

Trustpilot