Draper 41427 50mm Wire Brush

MPN
41427
Brand
Draper
EAN-13
5010559414277
Order Code
91-5998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 277 in stock

A brassed, crimped steel wire brush with a 6mm diameter shank suitable for power tools.


  • Diameter: 50mm
  • 6mm shaft
  • Draper type 41427
Type Brassed
Material Brassed Steel Wire
Diameter 50mm
Size 50mm

Reviews

Be the first to submit a review

Trustpilot