Draper 40850 70 Piece Screwdriver, Socket and Bit Set

MPN
40850
Brand
Draper
EAN-13
5010559408504
Order Code
91-2847
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 116 in stock

Comprehensive set with a variety of screwdriver and bits and sockets. Packed in blow mould case with display sleeve.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.


  • 4 plain slot cabinet pattern screwdrivers size: 3 x 75mm, 5 x 75mm, 6 x 100mm and 8 x 150mm
  • 4 cross slot cabinet pattern screwdrivers: No.0, 1, 2 and 3
  • 2 PZ TYPE cabinet pattern screwdrivers: No.1and 2
  • 4 plain slot precision screwdrivers 50mm long size: 1.5, 2.0, 2.5 and 3.0mm
  • 2 cross slot precision screwdrivers 50mm long: No.00 and No.0
  • 5 Draper TX-STAR precision screwdrivers 50mm long size: T8, T9. T10, T15 and T20
  • GS approved mains tester
  • 1/4" magnetic bit holding driver
  • 5 x 1/4" plain slot insert bits size: 3, 4, 5, 6 and 7mm
  • 4 x 1/4" cross slot insert bits: No.0-3
  • 4 x 1/4" PZ TYPE insert bits: No.0-3
  • 6 x 1/4" Draper TX-STAR bits: T10-T40
  • 6 x 1/4" hexagon insert bits size: 2-6mm
  • 9 x 1/4" sockets size: 5, 6, 7, 8, 9, 10, 11, 12 and 13mm
  • 9 x 1/4" sockets size: 3/16, 7/32, 3/8, 1/4, 5/16, 11/32, 7/16, 15/32, and 1/2" AF
  • 245mm (approx.) flexible extension shaft
  • magnetic pick-up tool
  • 1/4" (M) x 1/4" (F) bit holder
  • 1/4" (M) x 1/4" (F) socket adaptor
Blade Type Bits and sockets sets
Drive Type 1/4" Hex
Magnet c pick-up tool
Magnetic pick-up tool
Number of Pieces 70

Reviews

Be the first to submit a review

Trustpilot