Draper 38996 170mm 90° Tip Internal Circlip Pliers

MPN
38996
Brand
Draper
EAN-13
5010559389964
Order Code
91-2363
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 196 in stock

Industrial quality circlip pliers made from chrome-nickel steel that has been hardened and tempered.


  • Length: 170mm
  • For internal circlips
  • 90° tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper type 38996
Type Internal
Bore Diameter 19 to 60mm
Length 170mm
Tip Type 90° angled

Reviews

Be the first to submit a review

Trustpilot