Draper 38220 Key Safe with Post Slot (16L)

MPN
38220
Brand
Draper
EAN-13
5010559382200
Order Code
92-2216
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Solid steel safe with posting slot which allows credit cards, letters and documents to be put into safe when closed. Safe has pre-drilled holes and supplied with security fixings and two keys. Display carton.

  • Door thickness 4mm
  • Body thickness 2mm
  • Dimensions (internal) L x W x H 345 x 190 x 245mm
  • Dimensions (external) L x W x H 350 x 250 x 250mm
  • Weight 10.5kg
Type Safes
Body thickness 2mm

Reviews

Be the first to submit a review

Trustpilot