Draper 37826 Bench Mounted Parts and Components Washer

MPN
37826
Brand
Draper
EAN-13
5010559378265
Order Code
91-1446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

For the degreasing of component parts prior to assembly. Sturdy steel construction, enamelled finish with lid. Fitted with approved non-rewireable 3 pin moulded plug and cable. Carton packed.
Features:
•   Built-in replaceable filter
•   Chromed flexible metal fluid delivery pipes
•   Fully enclosed electric pump and fully screened pump       housing
•   Removable shelf keeps parts out of solvent during       inspection and drying
•   Immersion soaking when parts shelf removed
•   Non welded one-piece tank
•   Comprehensive instruction manual
•   Not suitable for use with solvent based cleaning fluids


    Specification:
  • Pump output (per hour): 227L
  • Motor: 25W - 230V AC
  • Working tank capacity: 12L
  • Dimensions:
  • Overall: Length: 470mm
  • : Width: 340mm
  • : Height: 250mm
  • Tank-internal: Length: 400mm
  • : Width: 310mm
  • : Height: 230mm
  • Weight: 7.3kg
Type Electric
Capacity 12L
Height 230mm
Motor 25W - 230V AC
Power 25W

Reviews

Be the first to submit a review

Trustpilot