Draper 37791 Silicon Carbide Abrasive Roll, 38mm x 5m, 180 Grit

MPN
37791
Brand
Draper
EAN-13
5059482022241
Order Code
92-4530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockFurther 464 despatched in 3 working days

This roll of silicon carbide abrasive is designed to aggressively cut fast to help improve work efficiency.

The open mesh design prevents clogging and encourages a cleaner workspace.

Silicon carbide can last up to 4x longer than conventional paper backed abrasives.

Supplied as a roll, so pieces can be cut to size according to the application and due to being washable, they are also reusable.

Suitable for wet or dry use and are ideal for de-burring pipes, removing solder and general sanding applications.

  • Width: 38mm
  • Length: 5m
  • Grit: 180G
  • Material: Silicon carbide
  • Backing type: Mesh

Reviews

Be the first to submit a review

Trustpilot