Draper 37607 Polycarbide Strip Disc, 115mm, 22.23mm, 180 Grit, Black

MPN
37607
Brand
Draper
EAN-13
5059482021626
Order Code
92-4515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

This polycarbide strip disc is made from black silicon carbide, which is softer and more flexible than other abrasive materials making it better suited for light work and contoured surfaces.

Ideal for general cleaning applications, rust and paint removal, and surface preparation whilst reducing damage to the workpiece.

Compatible with 115mm angle grinders including Stock No. 56488.

  • Diameter: 115mm
  • Bore: 22.23mm
  • Grit: 180G
  • Material: Black Silicon Carbide
  • Speed: 60m/s
  • Max. rpm: 9970rpm
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80
Speed 60m/s

Reviews

Be the first to submit a review

Trustpilot