Draper 36330 200mm Adjustable Carpenters Bevel

MPN
36330
Brand
Draper
EAN-13
5010559363308
Order Code
86-5394
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

A superior quality adjustable bevel with thick tempered steel blade. It has a high-impact plastic handle with a non-slip hand grip that also incorporates a built-in spirit level.

The adjustable blade can then be locked in to any position by means of the chrome plated screw and wing nut.


  • Tempered steel blade
  • High-impact plastic handle
  • Built-in spirit level.
  • Fully adjustable to any angle for marking, checking or transferring angle
  • Ideal for use on inside or outside corners for perfect layout
  • Display packed
Type Adjustable Bevel
Length 200mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot