Draper 34703 300mm Metric and Imperial Combination Square

MPN
34703
Brand
Draper
EAN-13
5010559347032
Order Code
86-3704
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 187 in stock

A combination square with a matt-black metal stock, polished faces, brass adjusting screw, spirit level and scriber. The aluminium blade is graduated on both sides of the blade with metric measures on one edge and imperial on the other.


  • Brass adjusting screw
  • Built-in spirit level
  • Scriber in handle
  • Length 300mm
  • Draper type 34703
Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot