Draper 34118 T27 x 100mm Tx-star Tamperproof Screwdriver

MPN
34118
Brand
Draper
EAN-13
5010559341184
Order Code
91-1029
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 82 in stock

A range of Draper Tx-Star tamper-proof screwdrivers with satin chrome plated chrome vanadium steel blades hardened and tempered with sand blasted tips.


  • Size T27 tamper-proof
  • Length 100mm
  • Square matt black handles manufactured from high impact resistant plastic.
  • Draper TX-STAR products are compatible with Torx fixing systems
Length 100mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TT27
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Size T27 tamper-proof

Reviews

Be the first to submit a review

Trustpilot