Draper 33601 2.5mm Metric Hexagon and Ball End Hexagon Key

MPN
33601
Brand
Draper
EAN-13
5010559336012
Order Code
91-3255
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Hex Key Size:

    2.5mm 5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 399 in stock

Hexagon keys with ball end on the long arm and conventional ends on short arm. The ball type hexagon tip allows the hexagon key to be used up to 30° angle from the screwhead recess. Chrome vanadium steel hardened and tempered. Sold loose.


Type Ball end metric
Hex Key Size 2.5mm
Material Chrome Vanadium Steel
Pieces 1

Reviews

Be the first to submit a review

Trustpilot