Draper 32604 Stubby Soft Grip Screwdriver Set (3 Piece)

MPN
32604
Brand
Draper
EAN-13
5010559326044
Order Code
91-7579
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 623 in stock

Stubby screwdriver set, made with chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Fitted with soft grip handles and moulded inserts for added user comfort.

  • Contents:
  • 1 x Plain slot 6 x 38mm
  • 1 x PZ Type No.2 x 38mm
  • 1 x PH Type No.2 x 38mm
Type Stubby Screwdrivers
Number of Pieces 3
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot