Draper 32603 450mm Extra Long Reach Soft Grip Screwdriver Set (3 Piece)

MPN
32603
Brand
Draper
EAN-13
5010559326037
Order Code
91-7578
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 97 in stock

Extra-long screwdriver set. Made with chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Fitted with soft grip handles and moulded inserts for added user comfort

  • Contents:
  • 1x Plain slot 6 x 450mm
  • 2x PZ Type No.1 x 450mm and No.2 x 450mm
Type Screwdrivers Mixed
Number of Pieces 3
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot