Draper 31264 3.3kVA 230V to 110V Portable Site Transformer

Order Code:

92-0896

Brand: Draper MPN: 31264 EAN-13: 5010559312641

Discontinued


Built with a tough corrosion - resistant case and fitted with thermal overload protection and two 16A sockets with full copper windings on 31262 and 31263, these site transformers are ideal for use with all 110V power tools and halogen lighting on building sites. Fitted with 2M (approx.) cable and approved plug. Carton packed.

  • Input voltage 230V
  • Output voltage 110V
  • Output amperage 16A
  • No. of 16A sockets two
Type Site Transformers

Trustpilot