Draper 31254 100L Belt-Driven Air Compressor (2.2kW)

MPN
31254
Brand
Draper
EAN-13
5010559312542
Order Code
91-9892
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £415.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Features: Belt - driven, Suitable for workshop use, Thermal motor protection overload, on/off pressure switch, Pressure regulator and pressure gauge, Two quick euro coupling outlet, Wheels and transport handle

  • Tank Size 100L
  • Motor 2.2kw (3.0HP)
  • Air displacement 11.7fm (330L/min)
  • Free air delivered (FAD) 8.1cfm (230L/min)
  • Input current 13A
  • Speed 1100rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 1090 x 430 x 860mm
  • Weight 75kg
Type Belt Driven Air Compressor
Capacity 100L
Dimension 1090 x 430 x 860mm
Dimensions 1090 x 430 x 860mm

Reviews

Be the first to submit a review

Trustpilot