Draper 31167 6 Piece Heavy Duty Long Pattern Metric Combination Spanner Set

MPN
31167
Brand
Draper
EAN-13
5010559311675
Order Code
91-0894
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £120.82 £98.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 7 in stockBack-order availability date - 08/11/2026

Heavy duty long pattern, fully drop forged chrome vanadium steel hardened, tempered and chrome plated. Polished rings and jaws. Supplied in heavy duty canvas wallet with tie cord.


  • Contents: 33, 34, 36, 41, 46 and 50mm.
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 33, 34, 36, 41, 46, 50mm

Reviews

Be the first to submit a review

Trustpilot