Draper 30911 Air Caulking Gun

MPN
30911
Brand
Draper
EAN-13
5059482004681
Order Code
91-7563
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 59 in stock

Manufactured from aluminium and steel, this air powered caulking gun is perfect for many applications. It is designed to provide fast distribution of all types of sealants and glues, and the trigger ensures a smooth and even spread, providing complete control for the user. The steel cartridge holder is designed to accept a standard C3/310ml cartridge and even loaded, the unit is lightweight.

  • Working pressure 90psi
  • Air consumption 170l/min
  • Air inlet 1/4"
  • Min hose size 3/8"
  • Cartridge holder bore size 50mm
  • Cartridge holder length 215mm
  • Product dimensions L 290 x W 168 x H 50mm
  • Weight 0.92 kgs
Type Caulking Gun
Air Consumption 170l/min
Length 310ml
Weight 0.92 kgs

Reviews

Be the first to submit a review

Trustpilot