Draper 30763 Mid-Tool Chest, 2 Drawer, 26"

MPN
30763
Brand
Draper
EAN-13
5059482076923
Order Code
92-5747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £66.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

This mid-tool chest is constructed from sheet steel and has a tough industrial powder coated finish for durability. The spacious drawers have a stylish aluminium trim and are fitted with ball bearing sliders to ensure smooth operation. Each drawer is lined with a 2mm EVA mat to protect tools and prevent them from shifting. The worktop is also lined with EVA for added protection. For easy transport, the chest includes two side handles. To keep tools safe, it has an integral lock and two keys.
Type Tool Chest
Colour Black
Number of Drawers 2

Reviews

Be the first to submit a review

Trustpilot