Draper 30755 Roller Tool Cabinet, 7 Drawer, 26"

MPN
30755
Brand
Draper
EAN-13
5059482076916
Order Code
92-5746
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £227.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This practical 7-drawer roller tool cabinet is constructed from sheet steel and has a protective powder coated finish that guards against scratches and corrosion. The spacious drawers have a stylish aluminium trim and are equipped with ball bearing sliders for smooth operation and a 2mm EVA liner to protect tools and prevent them from sliding around. The worktop is also lined with EVA for added protection. For easy manouverability, the cabinet includes a sturdy pull handle and is fitted with four large steel castors - two fixed and two swivel with brakes. For security the cabinet has an integral lock to safeguard tools and comes with two keys.
Type Tool Cabinet
Colour Black
Number of Drawers 7

Reviews

Be the first to submit a review

Trustpilot