Draper 30672 1.8kg (4lb) Fibreglass Shaft Club Hammer

MPN
30672
Brand
Draper
EAN-13
5010559306725
Order Code
86-3674
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.60 £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 160 in stock

A club hammer with a solid head, forged from fine-grain high-carbon steel correctly hardened and tempered with a lacquer coating for rust protection. The hammer has a solid fibreglass core shaft fitted with s shock absorbing grip.


  • Polished faces
  • Weight: 1.8kg (4 lb)
  • Draper type 30672
Type Club Hammers
Weight 1800g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot