Draper 30621 110V Portable Transformer, 3.3kVA

MPN
30621
Brand
Draper
EAN-13
5059482076749
Order Code
92-5733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

This portable site transformer converts 230V electrical supply to a 110V output, centre tapped earth. Suitable for intermittent running of power tools up to 1,650vA and continuous use with lighting products up to 3,000vA. It features a robust IP44 GRP casing and is insulated to Class I standards. The transformer is equipped with thermostatic overload protection and includes 2 x 16A 110V IP44 socket outlets.
Type Portable Transformer
Primary Voltage Rating 230V
Secondary Voltage Rating 110V
Power Rating 3.3kVA
Number of Phases 1
Output Current 16A
Output Sockets 2 x 16A

Reviews

Be the first to submit a review

Trustpilot