Draper 29357 Combined Roller. Cabinet and Tool Chest, 19 Drawer, 42"

MPN
29357
Brand
Draper
EAN-13
5059482110993
Order Code
92-5716
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £738.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 16 in stock

This workshop and garage storage solution features a tool chest with eight drawers and lift-up top, as well as a roller cabinet with 11 drawers. They can be used individually or combined to suit the task at hand. Both are constructed from sheet steel and have a protective powder coated finish that guards against scratches and corrosion. The spacious drawers have a stylish silver trim and are equipped with ball bearing sliders for smooth operation, along with a 2mm EVA liner to protect tools and prevent them from sliding around. For easy manouverability, the tool chest includes side handles, while the roller cabinet is equipped with a sturdy pull handle and four large steel castors - two fixed and two swivel with brakes. For security, the cabinet has two integral locks to safeguard tools and each comes with four keys.
Type Cabinet and Tool Chest
Colour Black
Number of Drawers 19

Reviews

Be the first to submit a review

Trustpilot