Draper 28838 110V Portable Transformer, 5kVA Manufacturers P/N - 28838

MPN
28838
Brand
Draper
EAN-13
5059482075056
Order Code
92-4475
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


This portable transformer is designed step down the voltage from 230V to 110V CTE supply.

It is intended for the intermittent running of 110V power tools and the continuous running of site lighting within the specified capacity.

The transformer safely isolates the tool from the mains supply, which helps to prevent overheating.

It is constructed with a durable GRP casing and is insulated and IP44 rated to withstand normal site usage and harsh weather conditions.

Socket covers are included to protect the ports when they are not in use, keeping them clean and secure.

The transformer is overload protected with an input thermal device and is centre tapped to earth.

It is fitted with a 13A plug and a 1m rubber cable.

Includes 2 x 16A/110V and 1 x 32A outlets.

  • Rated voltage: 5,000kvA
  • Input voltage: 230V
  • Output: 110V
  • Continuous rating: 2.8kVA
  • Intermittent rating: 5.0kVA
  • Duty cycle: 5 mins on, 15 mins off
  • Cable: 1m
  • Weight: 30.5kg
Type Portable Transformer
Primary Voltage Rating 230V
Secondary Voltage Rating 110V
Power Rating 5kVA
Number of Phases 1
Output Current 16A, 32A
Output Sockets 2 x 16A, 1 x 32A

Reviews

Be the first to submit a review

Trustpilot