Draper 28236 COB LED Rechargeable 2-in-1 Head Torch-Wave Sensor 3W-USB-C Cable

MPN
28236
Brand
Draper
EAN-13
5059482046490
Order Code
92-4446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 318 in stock

This adjustable headband is fitted with a bright LED spotlight and COB floodlight to create a powerful head torch.

The LED headlamp is great for long distances, while the wide-area COB light offers an incredible field of view and eliminates the need for head movement to illuminate the desired area.

There is a button to cycle between the four brightness modes: COB high (strong wide beam), COB low (weak wide beam), LED high (strong long-distance light) and LED low (weak long-distance light).

There is a separate button to activate the motion sensor, which allows the user to wave their hand to control the headlamp.

The headband is lightweight and easy to adjust for size and comfort.

It provides hands-free illumination suitable for many activities such as camping, fishing, running and cycling.

It is also useful when working on-site or in garages and workshops where there are dim light conditions.

The headband is equipped with a built-in rechargeable battery that can be charged from a computer, car charger or power bank using the supplied USB-C cable.

  • Light type: 1 x LED, 1 x COB
  • Brightness: 120lm (LED), 350lm (COB)
  • Power: 3W
  • Beam distance: 80m
  • Power source: Rechargeable 1,200mAh Li-ion (USB-C cable supplied)
  • Runtime: 2-6 hours
  • Charging time: 1.5 hours
  • Waterproof rating: IPX4
  • Dimensions: W 300 x H 32 x D 20mm
  • Weight: 93g
Runtime 2-6 hours

Reviews

Be the first to submit a review

Trustpilot