Draper 27745 HI-TORQ® Flexi Head Double Ring Ratchet Spanner 10x11mm

MPN
27745
Brand
Draper
EAN-13
5059482045707
Order Code
92-4367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 180 in stock

This Draper HI-TORQ® metric flexible head ratchet combination spanner is forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection.

Both ring ends have a 180° flex head and 90-tooth ratchet mechanism, and the 4° movement enables use in tight spaces.

The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener.

Imperial or Metric Metric
Size 10 x 11mm

Reviews

Be the first to submit a review

Trustpilot