Draper 26697 Four Hi-Torq® Combination Spanner Sets (32 Piece)

MPN
26697
Brand
Draper
EAN-13
5010559266975
Order Code
91-9051
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £59.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Four sets in one comprehensive package - two metric sets and two AF sets. Forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished Draper HI-TORQ® ring end offset at 15°. Jaw offset at 15°. Supplied in wall mountable plastic storage rack. Display packed.

  • Contents:
  • 6 x Metric set: 10 - 15mm
  • 10 x Metric set: 6 - 18mm
  • 6 x AF set: 1/4 - 5/8"
  • 10 x AF set: 1/4 - 3/4"
Type Combined MM AF Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot