Draper 24975 8L Air Compressor (0.75kW)

Order Code:

91-9901

Brand: Draper MPN: 24975 EAN-13: 5010559249756
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £138.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Long maintenance - free life, On/off pressure switch, pressure regulator and pressure gauge, Quick euro coupling outlet

  • Tank Size 8L
  • Motor 0.75kw (1.1HP)
  • Air displacement 4.2cfm (118L/min)
  • Free air delivered (FAD) 2.43cfm (69L/min)
  • Input current 13A
  • Speed 2850rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 510 x 250 x 50mm
  • Weight 17kg
Type Air Compressor
Capacity 8L
Maximum Pressure 1hp
Dimension 510 x 250 x 50mm
Dimensions 510 x 250 x 50mm
Motor 0.75kw (1.1HP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot